You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPX1117M3-L-3-3

Fixed LDO Voltage Regulator, 4.8V to 20V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

SPX1117M3-L-3-3 - Fixed LDO Voltage Regulator, 4.8V to 20V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPX1117M3-L-3-3
Order Code:
1831944
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
SPX1117M3-L-3-3   Datasheet
See all Technical Docs

Alternatives for SPX1117M3-L-3-3

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The SPX1117M3-L-3-3 is a 3.3V fixed output low-dropout (LDO) Linear Regulator designed to satisfy moderate power requirements with a small footprint solution. This device is an excellent choice for use in battery-powered applications and portable computers. The device features very low quiescent current and a low dropout voltage of 1.1V at a full load. As output current decreases, quiescent current flows into the load, increasing efficiency.
  • Guaranteed 1A peak current
  • Low quiescent current
  • 0.1% Line regulation
  • 0.2% Load regulation
  • Stable with 2.2µF ceramic capacitor
  • Overcurrent and thermal protection

Applications

Industrial, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.8V

:
20V

:
3.3V

:
-

:
-

:
800mA

:
1.1V

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
3.3V 800mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

$0.244 ( $0.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.244 ($0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange