You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XRP7708EVB

Evaluation Board, PWM Controller, Quad Channel, Step Down DC/DC Controller

XRP7708EVB - Evaluation Board, PWM Controller, Quad Channel, Step Down DC/DC Controller
XRP7708EVB - Evaluation Board, PWM Controller, Quad Channel, Step Down DC/DC Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EXAR EXAR
Manufacturer Part No:
XRP7708EVB
Order Code:
1806065
Technical Datasheet:
XRP7708EVB   Datasheet
See all Technical Docs

Product Overview

The XRP7708EVB is an evaluation board for XRP7708, a quad output pulse width modulated (PWM) step down DC to DC controller with a built in LDO for standby power and GPIOs. The device provides a complete power management solution in one IC and is fully programmable via an I2C serial interface. Independent digital pulse width modulator (DPWM) channels regulate output voltages and provide all required protection functions such as current limiting and over voltage protection.
  • Four channel step down controller
  • 0.9V to 5.1V programmable output voltage
  • Programmable 1.5MHz DPWM frequency
  • 6.5V to 20V single input voltage range
  • Up to six reconfigurable GPIO pins
  • Fully programmable via I2C interface
  • Independent digital pulse width modular (DWPM) channels
  • Complete power monitoring and reporting
  • Full on board protection OTP, UVLO, OCP and OVP
  • Built in 3.3V/5V LDO

Applications

Power Management, Communications & Networking, Industrial

Product Information


:
Exar

:
XRP7708

:
Power Management - Voltage Regulator

:
PWM Buck Controller

:
Eval Board XRP7708

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$142.17 ( $163.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $142.17 ($163.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.