You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

380941 - 

Clamp Meter, AC/DC Current, AC/DC Voltage, Frequency, Resistance, 200 A, 400 V, 400 V, 400 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
380941
Order Code:
2836690
Technical Datasheet:
380941   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Frequency, Resistance
:
200A
:
400V
:
400V
:
400ohm
:
Average
:
Manual
:
3.75
:
23mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mini DC/AC Clamp Meters ideal for low current measurements, with their high resolution, the ideal tool for accurately measuring very low AC & DC currents. Smaller in size than traditional clamp meters, they easily fit into tight spaces.
  • Large 4000 count LCD display with full function indication
  • High resolution to 10mA AC/DC
  • Fast 40 segment bargraph
  • One touch Auto Zero for DC Current measurements
  • Measure current draw when conducting energy usage audits
  • Min/Max, Data hold and Auto power off
  • 0.9" (23mm) clamp jaw opening

Applications

Industrial, Maintenance & Repair, Test & Measurement

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$722.83 ( $831.25 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $722.83 ($831.25)