You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

407730 - 

Sound Level Meter, 2000 Count, LCD, 40 dB, 130 dB, 2 dB, 0.1 dB

407730 - Sound Level Meter, 2000 Count, LCD, 40 dB, 130 dB, 2 dB, 0.1 dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
407730
Order Code:
2836698
Technical Datasheet:
407730   Datasheet
See all Technical Docs

Product Information

:
40dB
:
130dB
:
2dB
:
0.1dB
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity With Programmable Hi/Lo audible alarm
  • AC analog output
  • Record Max/Min values over time
  • Auto power off and Max Hold functions
  • Utilizes 0.5"(12.7mm) condenser microphone
  • Tripod mountable
  • 40 to 130dB measuring range
  • Fast/slow response time
  • Tripod mountable

Applications

Test & Measurement, Lighting, Maintenance & Repair

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$256.39 ( $294.85 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $256.39 ($294.85)