You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MA145 - 

Clamp Meter, AC/DC Current, 300 A, 600 V, True RMS

MA145 - Clamp Meter, AC/DC Current, 300 A, 600 V, True RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MA145
Order Code:
2862191
Product Range
MA14x Clamp Meter
Also Known As:
GTIN UPC EAN: 793950371459
Technical Datasheet:
MA145   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current
:
300A
:
600V
:
-
:
-
:
True RMS
:
Auto
:
3.75
:
22mm
:
MA14x Clamp Meter
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MA145 from Extech Instruments is a compact AC/DC mini clamp meter with NCV detector. This clamp meter takes true RMS measurements for accurate readings of noisy, distorted or non-sinusoidal waveforms. MA145 small in size but rugged in performance can measure up to 300A AC and DC. The smart auto sense feature enables the MA145 to recognize the input (within a given function) and automatically switch to the correct mode of operation (i.e. AC to DC current measurement).
  • True RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
  • AC/DC current and zero function for accurate DC measurements
  • Unique smart auto sense feature
  • Low pass filter (LPF) for accurate measurement of variable frequency drive signals
  • Built-in non-contact voltage (NCV) detector for quick detection of live voltage
  • Inrush current measurement, 6000 count backlit LCD display
  • Smart data hold: audio-visual alert when a new reading exceeds 50 digits of a held reading
  • Low battery indicator and auto power off feature
  • UL listed with a CAT III 600V safety rating
  • Product comes with 1 years warranty

Contents

Carrying case and two LR44 batteries.

Also Known As

GTIN UPC EAN: 793950371459

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$206.82 ( $237.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $206.82 ($237.84)