You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SD900 - 

Data Logger, DC Current, 3 Channels, 2700000

SD900 - Data Logger, DC Current, 3 Channels, 2700000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SD900
Order Code:
2688658
Technical Datasheet:
SD900   Datasheet
See all Technical Docs

Product Information

:
DC Current
:
3Channels
:
2700000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SD900 from Extech Instruments is a 3-channel DC current datalogger. Extech's SD900 allows technicians to easily monitor and record DC mA values from 3 external sensors, transducers and other sources using one meter. It also stores the time and date of when readings are taken. The logger features a large triple LCD display and records data on an SD card in an Excel-ready format for easy transfer to a PC for analysis, trending and archiving.
  • Datalogger date/time stamps & stores readings on an SD card in Excel format for easy transfer to PC
  • Selectable data sampling rate of 2, 5, 10, 30, 60, 120, 300, 600 seconds or auto
  • DC mA current ranging from 0 to 20mA with 0.01mA resolution and ±(0.5% + 0.02mA) accuracy
  • Stores memory 2.7M readings using 4GB SD memory card
  • Dimension is 5.2 x 3.1 x 1.3" (132 x 80 x 32mm)
  • Weight is 7oz (199g)

Applications

Test & Measurement

Contents

SD900 3-channel DC current datalogger, Six AAA batteries, SD memory card, Universal AC Adaptor with multi-plugs (US, EU, UK, AUS), 3 input connect sockets, Mounting bracket.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$847.29 ( $974.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $847.29 ($974.38)