You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SDL470 - 

Data Logger, UVA/UVC Light Meter, 99

SDL470 - Data Logger, UVA/UVC Light Meter, 99

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDL470
Order Code:
2688661
Technical Datasheet:
SDL470   Datasheet
See all Technical Docs

Product Information

:
UVA/UVC Light Meter
:
-
:
99
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDL470 from Extech Instruments is a UVA/UVC light meter/datalogger. The SDL470 can measure both long wave and short wave UV irradiance under UVA and UVC light sources respectively. This meter features a cosine correction filter, data logging to Excel format, offset adjustment for relative measurements, type K/J thermocouple input for temperature measurements, record/recall modes, min and max readings, data hold plus auto power off with disable function.
  • UVA probe captures long wave 365nm UV irradiance measurements under a UVA (black light) source
  • UVC probe captures short wave 254nm UV irradiance measurements under a UVC light source
  • Adjustable data sampling rate from 1seconds to 3600seconds
  • Memory stores 99 readings manually
  • Large backlit LCD display
  • UVA range is 2mW/cm2, 20mW/cm2 with 0.001mW/cm2 resolution and ±4% FS accuracy
  • UVC range is 2mW/cm2, 20mW/cm2 with 0.001mW/cm2 resolution and ±4% FS accuracy
  • Type K measures -148 to 2372°F with 0.1°F resolution and ±(0.4% + 1.8°F/1°C) accuracy
  • Type J measures -148 to 2192°F, 0.1°F resolution and ±(0.4% + 1.8°F/1°C) accuracy
  • Dimension is 7.2" x 2.9" x 1.9" (182mm x 73mm x 47.5mm), weight is 16.2oz (475g)

Applications

Test & Measurement

Contents

SDL470 UVA/UVC light meter/datalogger, Built-in tilt stand, SD memory card, UVA light sensor with protective cover, UVC light sensor, Hard case, Universal AC adaptor, 6 x AA batteries.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$2,250.83 ( $2,588.45 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,250.83 ($2,588.45)