You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDL500 - 

Data Logger, Hygro-Thermometer, 20000000

SDL500 - Data Logger, Hygro-Thermometer, 20000000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDL500
Order Code:
2688662
Technical Datasheet:
SDL500   Datasheet
See all Technical Docs

Product Information

:
Hygro-Thermometer
:
-
:
20000000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDL500 from Extech Instruments is a hygro-thermometer/datalogger. The SDL500 records data on an SD card in Excel format. It measures relative humidity, temperature, dew point and wet bulb. It features adjustable data sampling rate, stores 99 readings manually and 20M readings via 2G SD card, type K/J thermocouple input for high temperature measurements. It has large backlit dual LCD display and has record/recall min, max, data hold and auto power off functions.
  • Humidity measurement range from 5% to 95% with 0.1% resolution and ±3% accuracy
  • Temperature measurement range from 32 to 122°F with 0.1°F resolution and ±1.8°F accuracy
  • Dew point measurement range from -13.5°F to 120.1°F and 0.1°F accuracy
  • Wet bulb measurement range from -6.9°F to 122°F and 0.1°F accuracy
  • Type K measures -148 to 2372°F with 0.1°F resolution and ±(0.4% + 1.8°F/1°C) accuracy
  • Type J measures -148 to 2192°F, 0.1°F resolution and ±(0.4% + 1.8°F/1°C) accuracy
  • Dimension is 7.2" x 2.9" x 1.9" (182mm x 73mm x 47.5mm)
  • Weight is 23.1oz (655g)

Applications

Test & Measurement

Contents

SDL500 hygro-thermometer/datalogger, 6 x AA batteries, SD card, Carrying case, Humidity/Temperature probe.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$945.78 ( $1,087.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $945.78 ($1,087.65)