You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SDL700 - 

Data Logger, Pressure Meter, 20000000

SDL700 - Data Logger, Pressure Meter, 20000000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDL700
Order Code:
2688664
Technical Datasheet:
SDL700   Datasheet
See all Technical Docs

Product Information

:
Pressure Meter
:
-
:
20000000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDL700 from Extech Instruments is a pressure meter/datalogger. The SDL700 is a pressure meter/data logger that displays 10 types of pressure on its large backlit dual LCD display. This meter records data on an SD card in Excel format for future reference and analysis.
  • Accepts interchangeable transducers with ranges of 30psi, 150psi, 300psi
  • Meter automatically senses plug-in transducer's range and calibration
  • Offset adjustment used for zero function to make relative measurements
  • Adjustable data sampling rate 1second to 8hrs:59min:59sec
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Large backlit dual LCD display
  • Record/recall, min, max, data hold, auto power off
  • Dimension is 7.2" x 2.9" x 1.9" (182mm x 73mm x 48mm)
  • Weight is 17.3oz (490g)

Applications

Test & Measurement

Contents

SDL700 pressure meter/datalogger, 6AA batteries, SD card, Hard carrying case.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

$783.73 ( $901.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $783.73 ($901.29)