You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SDL800 - 

Data Logger, Vibration Meter, 20000000

SDL800 - Data Logger, Vibration Meter, 20000000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDL800
Order Code:
2688665
Technical Datasheet:
SDL800   Datasheet
See all Technical Docs

Product Information

:
Vibration Meter
:
-
:
20000000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDL800 from Extech Instruments is a vibration meter/datalogger. The SDL800 measures and datalogs vibration using a remote vibration sensor with magnetic adapter on 47.2"(1.2m) cable. It offers a wide frequency range of 10Hz to 1KHz.
  • Remote vibration sensor with magnetic adapter on 47.2" (1.2m) cable
  • Wide frequency range of 10Hz to 1kHz
  • Basic accuracy of ±(5% + 2 digits); Meets ISO2954
  • RMS, Peak Value or Max Hold measurement modes
  • Adjustable data sampling rate
  • Offset adjustment used for zero function to make relative measurements
  • Large backlit LCD
  • Stores 99 readings manually and continuous datalogging via SD memory card
  • Record/Recall MIN, MAX, Data Hold and Auto power off
  • Dimension is 7.2" x 2.9" x 1.9" (182mm x 73mm x 47.5mm)
  • Weight is 21.1oz (599g)

Applications

Test & Measurement

Contents

SDL800 vibration meter/datalogger, Remote sensor, Magnetic mount, 6AA batteries, SD card, Hard carrying case.

Related Searches

5 total stock globally

2 available for next business day delivery
3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$2,404.72 ( $2,765.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,404.72 ($2,765.43)