
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.530 ($31.6595) |
Product Information
Product Overview
453-00184C is a Sona IF513 module with MHF4L antenna connector option. The Sona IF513 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low-power mobile devices, featuring: Wi-Fi 6E: Tri-band IXI MIMO IEEE 802. lla/b/g/n/ac/ax WLAN and Bluetooth' Core 6.0: Dual Mode. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. The radio is pre-calibrated and integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and PMU. The Sona IF513 series supports IEEE 802. llax tri-band (2.4/5/6GHz) IXI MIMO with data rates up to MCSII (143Mbps PHY data rate for 2.4/516GHz). The device's low power consumption, radio architecture and power management unit (PMIJ) proprietary power save technologies allow for extended battery life.
- Input voltage requirements: typical DC 3.3V, operating range from DC 3.13V to 3.5V
- Operating temperature range from -40 to +85°C
- Wi-Fi interface: secure digital I/0 2.0/3.0
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
