You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0444177081

Split Core Ferrite, 25.15 mm, 25 MHz, 300 MHz, 335 ohm

FAIR-RITE 0444177081
FAIR-RITE 0444177081

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0444177081
Order Code:
1463448
Technical Datasheet:
0444177081   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25.15mm

:
25MHz

:
300MHz

:
335ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 0444177081 is a round Ferrite Core Assembly for 25.15mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
  • Many of the snap-it parts have flat core equivalents
  • Single turn impedance tests for the 44 material performed on the 4193A vector impedance analyser

Applications

Communications & Networking

1,569 total stock globally Need more?

1,569 available for 5 - 8 business days delivery

$33.84 ( $38.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.84 ($38.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $23.69 ($27.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $22.97 ($26.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $22.86 ($26.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --