Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0046.
Order Code3049892
Product Range173112
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product Range173112
SVHCTo Be Advised
Product Overview
173112-0046 is a 173112 series FCT coaxial male contact use with FCT mixed layout connectors.
- Durability of 200 mating cycles max
- Copper alloy contact material
- Gold over nickel contact plating
- Straight orientation
- Solder termination style
- RG-178BU, RG-196AU, RG-404U wire/cable type
- Operating temperature range from -55° to +135°C
Technical Specifications
For Use With
Molex D Sub Housing Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
To Be Advised
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
173112
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001