You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AKK 191 - 

Heat Sink, TO-3, 12 °C/W, TO-3, 40 mm, 27 mm, 27 mm

AKK 191 - Heat Sink, TO-3, 12 °C/W, TO-3, 40 mm, 27 mm, 27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AKK 191
Order Code:
4621372
Technical Datasheet:
AKK 191   Datasheet
See all Technical Docs

Product Information

:
12°C/W
:
TO-3
:
40mm
:
27mm
:
27mm
:
-
:
Aluminium
:
1.57"
:
1.06"
:
1.06"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AKK 191 is a 40 x 19.1 x 27mm Heat Sink made of die-cast aluminium with black lacquered surface. This AKK 191 series heat sink is suitable for use with TO 3 transistor.
  • 3.5mm Plate thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

551 will be available for delivery on 14/08/19

More stock available week commencing 2/09/19

Contact me when back in stock

$4.03 ( $4.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.03 ($4.63)
  ( )
100+ $3.95 ($4.54)
  ( )
250+ $3.77 ($4.34)
  ( )
500+ $3.63 ($4.17)
  ( )
2000+ $3.54 ($4.07)
  ( )
4000+ $3.33 ($3.83)