You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FK 218 SA-32 - 

Heat Sink, Black Anodized, 21 °C/W, SOT-32, TO-220, 22 mm, 6.7 mm, 35.6 mm

FK 218 SA-32 - Heat Sink, Black Anodized, 21 °C/W, SOT-32, TO-220, 22 mm, 6.7 mm, 35.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 218 SA-32
Order Code:
4621270
Technical Datasheet:
FK 218 SA-32   Datasheet
See all Technical Docs

Product Information

:
21°C/W
:
SOT-32, TO-220
:
22mm
:
6.7mm
:
35.6mm
:
-
:
Aluminium
:
0.87"
:
0.26"
:
1.4"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 218 SA-32 is a finger-shaped Heat Sink made of aluminium with black anodised finish. It is suitable for use with SOT-32 and TO-220 transistors. The naming finger-shaped is caused by its form which reminds to a hand with opened or spread fingers.

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

118 total stock globally

118 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$1.73 ( $1.99 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.73 ($1.99)
  ( )
100+ $1.67 ($1.92)
  ( )
250+ $1.62 ($1.86)
  ( )
500+ $1.57 ($1.81)
  ( )
3000+ $1.50 ($1.72)