You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FK 232 220 SA - 

Heat Sink, For Transistors, TO-220, Black Anodized, 21 °C/W, TO-220, 24 mm, 7 mm, 24.5 mm

FK 232 220 SA - Heat Sink, For Transistors, TO-220, Black Anodized, 21 °C/W, TO-220, 24 mm, 7 mm, 24.5 mm
FK 232 220 SA - Heat Sink, For Transistors, TO-220, Black Anodized, 21 °C/W, TO-220, 24 mm, 7 mm, 24.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 232 220 SA
Order Code:
1892321
Technical Datasheet:
FK 232 220 SA   Datasheet
See all Technical Docs

Product Information

:
21°C/W
:
TO-220
:
24mm
:
7mm
:
24.5mm
:
-
:
Aluminium
:
0.94"
:
0.28"
:
0.96"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 232 220 SA is a 24 x 7 x 24.5mm attachable Heat Sink with solder lug for vertical installation and perforation. This heat sink is made of aluminium with black anodized surface. This FK 232 series screw mounting heat sink is suitable for use with TO 220 transistor.

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

$1.46 ( $1.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.46 ($1.68)
  ( )
10+ $1.41 ($1.62)
  ( )
50+ $1.36 ($1.56)
  ( )
100+ $1.32 ($1.52)