You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FK 242 SA 220 H - 

Heat Sink, TO-220, 26 °C/W, TO-220, 15 mm, 12.7 mm, 15.24 mm

FK 242 SA 220 H - Heat Sink, TO-220, 26 °C/W, TO-220, 15 mm, 12.7 mm, 15.24 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 242 SA 220 H
Order Code:
1222499
Technical Datasheet:
FK 242 SA 220 H   Datasheet
See all Technical Docs

Product Information

:
26°C/W
:
TO-220
:
15mm
:
12.7mm
:
15.24mm
:
-
:
Aluminium
:
0.59"
:
0.5"
:
0.6"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 242 SA 220 H is an attachable Heat Sink with solder lug, made of aluminium with black anodised finish and tin-plated solder pins. It is suitable for use with TO-220 touch in edge of transistor.
  • Horizontal installation

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

$3.08 ( $3.54 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.08 ($3.54)
  ( )
10+ $2.87 ($3.30)
  ( )
100+ $2.66 ($3.06)
  ( )
250+ $2.47 ($2.84)