You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FK 242 SA 220 V - 

Heat Sink, TO-220, 26 °C/W, TO-220, 15 mm, 15.24 mm, 12.7 mm

FK 242 SA 220 V - Heat Sink, TO-220, 26 °C/W, TO-220, 15 mm, 15.24 mm, 12.7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 242 SA 220 V
Order Code:
1222498
Technical Datasheet:
FK 242 SA 220 V   Datasheet
See all Technical Docs

Product Information

:
26°C/W
:
TO-220
:
15mm
:
15.24mm
:
12.7mm
:
-
:
Aluminium
:
0.59"
:
0.6"
:
0.5"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 242 SA 220 V is an attachable Heat Sink with tinned solder lug for direct soldering onto circuit board, made of aluminium with black anodised finish. It is suitable for use with TO-220 touch in edge of transistor.
  • Vertical installation

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

10 total stock globally

10 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

$3.10 ( $3.56 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.10 ($3.56)
  ( )
10+ $2.99 ($3.44)
  ( )
100+ $2.89 ($3.32)
  ( )
250+ $2.80 ($3.22)