You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FK 243 MI 247 H

Heat Sink, TO-218/220/251, 19 °C/W, TO-218, TO-229, TO-247, TO-248, 20 mm, 9 mm, 27 mm

FK 243 MI 247 H - Heat Sink, TO-218/220/251, 19 °C/W, TO-218, TO-229, TO-247, TO-248, 20 mm, 9 mm, 27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 243 MI 247 H
Order Code:
4302497
Technical Datasheet:
FK 243 MI 247 H   Datasheet
See all Technical Docs

Product Information


:
19°C/W

:
TO-218, TO-229, TO-247, TO-248

:
20mm

:
9mm

:
27mm

:
-

:
Copper

:
0.79"

:
0.35"

:
1.06"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 243 MI 247 H is a 20 x 13 x 27mm attachable Heat Sink with solder lug for horizontal installation. This heat sink is made of copper with solderable surface. This FK 243 series heat sink is suitable for use with TO 218, TO 220, TO 247, TO 248 and SIP-Multiwatt devices.
  • 0.6mm Material thickness

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 31/08/20

Notify me when back in stock

$3.08 ( $3.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.08 ($3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.89 ($3.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.68 ($3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.