You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FK 243 MI 247 V - 

Heat Sink, TO-218/220/252, 18.4 °C/W, TO-218, TO-229, TO-247, TO-248, 20 mm, 9 mm, 28 mm

FK 243 MI 247 V - Heat Sink, TO-218/220/252, 18.4 °C/W, TO-218, TO-229, TO-247, TO-248, 20 mm, 9 mm, 28 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 243 MI 247 V
Order Code:
4302503
Technical Datasheet:
FK 243 MI 247 V   Datasheet
See all Technical Docs

Product Information

:
18.4°C/W
:
TO-218, TO-229, TO-247, TO-248
:
20mm
:
9mm
:
28mm
:
-
:
Copper
:
0.79"
:
0.35"
:
1.1"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 243 MI 247 V is a 20 x 13 x 32mm attachable Heat Sink with solder lug for vertical installation. This heat sink is made of copper with solderable surface. This FK 243 series heat sink is suitable for use with TO 218, TO 220, TO 247, TO 248 and SIP-Multiwatt devices.
  • 0.6mm Material thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

13 total stock globally

13 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 14/10/19

More stock available week commencing 28/10/19

$3.28 ( $3.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.28 ($3.77)
  ( )
10+ $3.18 ($3.66)
  ( )
25+ $3.07 ($3.53)