You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FK 244 13 D2 PAK - 

Heat Sink, Square, PCB, For D Pak, 22.8 °C/W, SO-8, SO-10, SO-14, SO-16, SOT-223, TO-263, 13 mm

FK 244 13 D2 PAK - Heat Sink, Square, PCB, For D Pak, 22.8 °C/W, SO-8, SO-10, SO-14, SO-16, SOT-223, TO-263, 13 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 244 13 D2 PAK
Order Code:
4302436
Technical Datasheet:
FK 244 13 D2 PAK   Datasheet
See all Technical Docs

Product Information

:
22.8°C/W
:
SO-8, SO-10, SO-14, SO-16, SOT-223, TO-263
:
13mm
:
13mm
:
17.8mm
:
-
:
Copper
:
0.51"
:
0.51"
:
0.7"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 244 13 D2 PAK from Fisher Elektronik is a heatsink for D PAK SMD component. Heatsink dimension is 13mm x 26mm x 10mm (L x W x H).
  • Direct mounting on PCB solderable surface
  • Copper heatsink with excellent heat conductivity
  • Suitable for D PAK, D2 PAK, D3 PAK, SOT-669, SOT-223, SO-8,10,14,16, 20, 36 packages
  • Material thickness is 0.6mm
  • Thermal resistance is 22.8°C/W

Applications

Industrial

Associated Products

Compare Selected

Related Searches

241 total stock globally

90 available for next business day delivery
151 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

1,300 will be available for delivery on 6/07/19
1,300 will be available for delivery on 17/07/19

More stock available week commencing 19/08/19

$1.63 ( $1.87 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.63 ($1.87)
  ( )
50+ $1.59 ($1.83)
  ( )
125+ $1.54 ($1.77)
  ( )
250+ $1.51 ($1.74)
  ( )
500+ $1.47 ($1.69)