You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FK 245 MI 247 O - 

Heat Sink, TO-218/220/247, 20.2 °C/W, TO-218, TO-220, TO-247, TO-248, 20 mm, 27 mm, 9 mm

FK 245 MI 247 O - Heat Sink, TO-218/220/247, 20.2 °C/W, TO-218, TO-220, TO-247, TO-248, 20 mm, 27 mm, 9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 245 MI 247 O
Order Code:
4302450
Technical Datasheet:
FK 245 MI 247 O   Datasheet
See all Technical Docs

Product Information

:
20.2°C/W
:
TO-218, TO-220, TO-247, TO-248
:
20mm
:
27mm
:
9mm
:
-
:
Copper
:
0.79"
:
1.06"
:
0.35"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 245 MI 247 O is a 20 x 9 x 27mm attachable Heat Sink without solder lug. This heat sink is made of copper with solderable surface. This FK 245 series heat sink is suitable for use with TO 218, TO 220, TO 247, TO 248 and SIP-Multiwatt devices.
  • 0.6mm Material thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

254 total stock globally

88 available for next business day delivery
166 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$2.84 ( $3.27 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.84 ($3.27)
  ( )
10+ $2.74 ($3.15)
  ( )
25+ $2.66 ($3.06)