You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FK 249 SA 220 - 

Heat Sink, For Transistors, TO-220, Black Anodized, 17 °C/W, TO-220, 30.4 mm, 36.2 mm, 36.2 mm

FK 249 SA 220 - Heat Sink, For Transistors, TO-220, Black Anodized, 17 °C/W, TO-220, 30.4 mm, 36.2 mm, 36.2 mm
FK 249 SA 220 - Heat Sink, For Transistors, TO-220, Black Anodized, 17 °C/W, TO-220, 30.4 mm, 36.2 mm, 36.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 249 SA 220
Order Code:
1892323
Technical Datasheet:
FK 249 SA 220   Datasheet
See all Technical Docs

Product Information

:
17°C/W
:
TO-220
:
30.4mm
:
36.2mm
:
36.2mm
:
-
:
Aluminium
:
1.2"
:
1.43"
:
1.43"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 249 SA 220 is a clip-mounting finger-shaped Heat Sink with solder lug, made of aluminium with black passivated finish and tin-plated solder pins. It is suitable for use with TO-220 transistor. The naming finger-shaped is caused by its form which reminds to a hand with opened or spread fingers.
  • Vertical installation
  • With perforation

Applications

HVAC, Thermal Management

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$2.02 ( $2.32 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.02 ($2.32)
  ( )
10+ $1.95 ($2.24)
  ( )
50+ $1.89 ($2.17)
  ( )
100+ $1.83 ($2.10)