You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FK 318 SA 3 - 

Heat Sink, TO-3, 4.8 °C/W, TO-3, 46 mm, 31.8 mm, 46 mm

FK 318 SA 3 - Heat Sink, TO-3, 4.8 °C/W, TO-3, 46 mm, 31.8 mm, 46 mm
FK 318 SA 3 - Heat Sink, TO-3, 4.8 °C/W, TO-3, 46 mm, 31.8 mm, 46 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FK 318 SA 3
Order Code:
1892313
Technical Datasheet:
FK 318 SA 3   Datasheet
See all Technical Docs

Product Information

:
4.8°C/W
:
TO-3
:
46mm
:
31.8mm
:
46mm
:
-
:
Aluminium
:
1.81"
:
1.25"
:
1.81"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FK 318 SA 3 is a 46 x 31.8 x 46mm finger shaped Heat Sink with perforation. This heat sink is made of die-cast aluminium with black lacquered surface. This FK 318 series heat sink is suitable for use with TO 3 transistor.

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

60 will be available for delivery on 25/08/19
20 will be available for delivery on 4/09/19

More stock available week commencing 23/09/19

Contact me when back in stock

$6.56 ( $7.54 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.56 ($7.54)
  ( )
10+ $6.43 ($7.39)
  ( )
50+ $6.12 ($7.04)
  ( )
100+ $5.90 ($6.78)