You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICK BGA 27 X 27 X 10 - 

Heat Sink, Square, PCB, For Ball Grid Arrays, 18.5 °C/W, BGA, 27 mm, 10 mm, 27 mm

ICK BGA 27 X 27 X 10 - Heat Sink, Square, PCB, For Ball Grid Arrays, 18.5 °C/W, BGA, 27 mm, 10 mm, 27 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICK BGA 27 X 27 X 10
Order Code:
1850043
See all Technical Docs

Product Information

:
18.5°C/W
:
BGA
:
27mm
:
10mm
:
27mm
:
-
:
Aluminium
:
1.06"
:
0.39"
:
1.06"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICK BGA 27 X 27 X 10 is a Heat Sink made of aluminium with black anodised finish. It is suitable for use with universal processors IC design BGA. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
  • Universal socket
  • 3.3W Dissipation loss (Pv)

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

211 total stock globally

211 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/09/19

$3.57 ( $4.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.57 ($4.11)
  ( )
10+ $3.40 ($3.91)
  ( )
50+ $3.23 ($3.71)
  ( )
100+ $3.06 ($3.52)
  ( )
250+ $2.93 ($3.37)