You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICK BGA 31 X 31 X 10 - 

Heat Sink, Square, PCB, For Ball Grid Arrays, 17 °C/W, BGA, 31 mm, 10 mm, 31 mm

ICK BGA 31 X 31 X 10 - Heat Sink, Square, PCB, For Ball Grid Arrays, 17 °C/W, BGA, 31 mm, 10 mm, 31 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICK BGA 31 X 31 X 10
Order Code:
1850045
See all Technical Docs

Product Information

:
17°C/W
:
BGA
:
31mm
:
10mm
:
31mm
:
-
:
Aluminium
:
1.22"
:
0.39"
:
1.22"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICK BGA 31 X 31 X 10 is a 31 x 31 x 10mm Heat Sink made of aluminium with black anodized surface. This ICK series heat sink can be attached to recommended devices by thermal conductive adhesives and foils. This heat sink acts as a socket suitable for universal processors.
  • 1.8mm Plate thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

81 total stock globally

41 available for 4 - 5 business days delivery
40 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

$3.21 ( $3.69 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.21 ($3.69)
  ( )
10+ $3.13 ($3.60)
  ( )
50+ $3.06 ($3.52)
  ( )
100+ $2.97 ($3.42)
  ( )
250+ $2.89 ($3.32)