You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICK PGA 17 X17 - 

Heat Sink, PGA, 8.6 °C/W, PGA, 43.1 mm, 16.51 mm, 43.1 mm

ICK PGA 17 X17 - Heat Sink, PGA, 8.6 °C/W, PGA, 43.1 mm, 16.51 mm, 43.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICK PGA 17 X17
Order Code:
4620963
Technical Datasheet:
ICK PGA 17 X17   Datasheet
See all Technical Docs

Product Information

:
8.6°C/W
:
PGA
:
43.1mm
:
16.51mm
:
43.1mm
:
-
:
Aluminium
:
1.7"
:
0.65"
:
1.7"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICK PGA 17 X17 is a Heat Sink made of aluminium with black anodised finish. It is suitable for use with universal processors IC design PGA. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
  • Universal socket
  • 6.9W Dissipation loss (Pv)

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/09/19

Contact me when back in stock

$4.28 ( $4.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.28 ($4.92)
  ( )
50+ $4.17 ($4.80)
  ( )
100+ $4.06 ($4.67)
  ( )
250+ $3.94 ($4.53)
  ( )
500+ $3.84 ($4.42)