You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICK PGA 20 X20 - 

Heat Sink, PGA, 7.5 °C/W, PGA, 50.8 mm, 16.51 mm, 50.8 mm

ICK PGA 20 X20 - Heat Sink, PGA, 7.5 °C/W, PGA, 50.8 mm, 16.51 mm, 50.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICK PGA 20 X20
Order Code:
4620987
Technical Datasheet:
ICK PGA 20 X20   Datasheet
See all Technical Docs

Product Information

:
7.5°C/W
:
PGA
:
50.8mm
:
16.51mm
:
50.8mm
:
-
:
Aluminium
:
2"
:
0.65"
:
2"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICK PGA 20 X20 is a 50.8 x 50.8 x 16.5mm Heat Sink made of aluminium with black anodized surface. This ICK series heat sink can be attached to recommended devices by thermal conductive adhesives and foils. This heat sink acts as a socket suitable for universal processors.
  • 4mm Plate thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

19 will be available for delivery on 28/07/19
20 will be available for delivery on 7/08/19

More stock available week commencing 16/09/19

Contact me when back in stock

$4.75 ( $5.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.75 ($5.46)
  ( )
10+ $4.65 ($5.35)
  ( )
25+ $4.44 ($5.11)
  ( )
100+ $4.27 ($4.91)