You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICK S 10 X 10 X 12,5 - 

Heat Sink, Square, Pin, For CPU, 26.3 °C/W, Universal Processor, 10 mm, 12.5 mm, 10 mm

ICK S 10 X 10 X 12,5 - Heat Sink, Square, Pin, For CPU, 26.3 °C/W, Universal Processor, 10 mm, 12.5 mm, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICK S 10 X 10 X 12,5
Order Code:
1850053
See all Technical Docs

Product Information

:
26.3°C/W
:
Universal Processor
:
10mm
:
12.5mm
:
10mm
:
-
:
Aluminium
:
0.39"
:
0.49"
:
0.39"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICK S 10 X 10 X 12,5 is a quadratic pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
  • Rectangle design
  • Universal socket
  • 2.8W Dissipation loss (Pv)

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

197 total stock globally

197 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 7/08/19
100 will be available for delivery on 28/08/19

More stock available week commencing 23/09/19

$4.70 ( $5.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.70 ($5.40)
  ( )
10+ $4.58 ($5.27)
  ( )
50+ $4.46 ($5.13)
  ( )
100+ $4.33 ($4.98)
  ( )
250+ $4.24 ($4.88)