You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICK S 10 X 10 X 6,5 - 

Heat Sink, Square, Pin, For CPU, 29.9 °C/W, Universal Processor, 10 mm, 6.5 mm, 10 mm

ICK S 10 X 10 X 6,5 - Heat Sink, Square, Pin, For CPU, 29.9 °C/W, Universal Processor, 10 mm, 6.5 mm, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICK S 10 X 10 X 6,5
Order Code:
1850051
See all Technical Docs

Product Information

:
29.9°C/W
:
Universal Processor
:
10mm
:
6.5mm
:
10mm
:
-
:
Aluminium
:
0.39"
:
0.26"
:
0.39"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICK S 10 X 10 X 6,5 is a quadratic pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
  • Rectangle design
  • Universal socket
  • 2.5W Dissipation loss (Pv)

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

100 will be available for delivery on 25/08/19

More stock available week commencing 9/09/19

Contact me when back in stock

$5.37 ( $6.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.37 ($6.18)
  ( )
10+ $5.27 ($6.06)
  ( )
50+ $5.13 ($5.90)
  ( )
100+ $4.98 ($5.73)
  ( )
250+ $4.87 ($5.60)