You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICK S 25 X 25 X 18,5 - 

Heat Sink, Square, Pin, For CPU, 5.2 °C/W, Universal Processor, 25 mm, 18.5 mm, 25 mm

ICK S 25 X 25 X 18,5 - Heat Sink, Square, Pin, For CPU, 5.2 °C/W, Universal Processor, 25 mm, 18.5 mm, 25 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICK S 25 X 25 X 18,5
Order Code:
1850055
See all Technical Docs

Product Information

:
5.2°C/W
:
Universal Processor
:
25mm
:
18.5mm
:
25mm
:
-
:
Aluminium
:
0.98"
:
0.73"
:
0.98"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICK S 25 X 25 X 18,5 is a 25 x 25 x 18.5mm rectangle pin Heat Sink made of natural aluminium surface. This ICK series heat sink can be attached to recommended devices by thermal conductive adhesives and foils. This heat sink acts as a socket suitable for universal processors.
  • 2mm Plate thickness
  • 14.4W Dissipation loss

Applications

Industrial

Associated Products

Compare Selected

Related Searches

17 total stock globally

17 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$7.55 ( $8.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.55 ($8.68)
  ( )
10+ $7.38 ($8.49)
  ( )
50+ $7.17 ($8.25)
  ( )
100+ $6.98 ($8.03)
  ( )
250+ $6.79 ($7.81)