You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICK S R 28,5 X 18,5 - 

Heat Sink, Round, Pin, For Processors, 4.25 °C/W, Universal Processor, 18.5 mm, 18.5 mm, 28.5 mm

ICK S R 28,5 X 18,5 - Heat Sink, Round, Pin, For Processors, 4.25 °C/W, Universal Processor, 18.5 mm, 18.5 mm, 28.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICK S R 28,5 X 18,5
Order Code:
1850060
See all Technical Docs

Product Information

:
4.25°C/W
:
Universal Processor
:
-
:
18.5mm
:
18.5mm
:
28.5mm
:
Aluminium
:
-
:
0.728"
:
0.73"
:
1.12"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICK S R 28,5 X 18,5 is a round pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
  • Universal socket
  • 5.94W Dissipation loss (Pv)

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

$5.65 ( $6.50 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.65 ($6.50)
  ( )
10+ $5.52 ($6.35)
  ( )
50+ $5.37 ($6.18)