You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LA 10/150 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.12 °C/W, 83 mm, 160 mm, 150 mm, 80 m³/h

LA 10/150 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.12 °C/W, 83 mm, 160 mm, 150 mm, 80 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 10/150 24V
Order Code:
1222530
Technical Datasheet:
LA 10/150 24V   Datasheet
See all Technical Docs

Product Information

:
0.12°C/W
:
83mm
:
160mm
:
150mm
:
80m³/h
:
48dBA
:
Surface Mount
:
Aluminium
:
3.27"
:
6.3"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 10/150 24V is a 150mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminum, axial fan, surface mounting, 0.182 to 0.055K/W thermal resistance. This heat sink features Papst, ball bearing, geometry of hollow fin optimizing the air flow, particularly effective heat dissipation, compact construction, semiconductor mounting surface for milled flat.
  • 6W Power input
  • 5000RPM Speed rating
  • -20 to 75°C Temperature range

Applications

HVAC

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

15 will be available for delivery on 11/11/19

More stock available week commencing 23/12/19

Contact me when back in stock

$305.74 ( $351.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $305.74 ($351.60)
  ( )
10+ $303.70 ($349.26)
  ( )
25+ $301.65 ($346.90)