You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LA 17/150 24V

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.07 °C/W, 120 mm, 122 mm, 150 mm, 237 m³/h

LA 17/150 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.07 °C/W, 120 mm, 122 mm, 150 mm, 237 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 17/150 24V
Order Code:
1222527
Technical Datasheet:
LA 17/150 24V   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.07°C/W

:
120mm

:
122mm

:
150mm

:
237m³/h

:
59dBA

:
Surface Mount

:
Aluminium

:
4.72"

:
4.8"

:
5.91"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The LA 17/150 24V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
  • Extremely low losses due to optimised hollow-fin geometry
  • Effective heat dissipation
  • Compact construction
  • Two opposite mounting surfaces are milled flat
  • 11W Power input
  • -30 to 55°C Temperature range
  • Ball bearing ebm-papst fan

Applications

HVAC, Thermal Management

20 total stock globally Need more?

20 available for 4 - 5 business days delivery

$301.92 ( $347.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $301.92 ($347.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $296.65 ($341.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $288.97 ($332.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $281.07 ($323.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $273.81 ($314.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.