You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LA 17/200 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.085 °C/W, 120 mm, 122 mm, 200 mm, 237 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 17/200 24V
Order Code:
1222532
Technical Datasheet:
LA 17/200 24V   Datasheet
See all Technical Docs

Product Information

:
0.085°C/W
:
120mm
:
122mm
:
200mm
:
237m³/h
:
59dBA
:
Surface Mount
:
Aluminium
:
4.72"
:
4.8"
:
7.87"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 17/200 24V is a 200mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminium, axial fan, surface mounting, 0.085 to 0.05K/W thermal resistance and without airflow chamber. This heat sink features Papst, ball bearing, extremely low losses due to optimised hollow fin geometry, effective heat dissipation, compact construction, two opposite mounting surfaces are milled flat.
  • 11W Power input
  • 4400RPM Speed rating
  • -30 to 55°C Temperature range

Applications

HVAC

Associated Products

Compare Selected

Related Searches

33 total stock globally

32 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$319.73 ( $367.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $319.73 ($367.69)
  ( )
10+ $317.60 ($365.24)
  ( )
25+ $315.46 ($362.78)