You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LA 17/200 24V

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.085 °C/W, 120 mm, 122 mm, 200 mm, 237 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 17/200 24V
Order Code:
1222532
Technical Datasheet:
LA 17/200 24V   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.085°C/W

:
120mm

:
122mm

:
200mm

:
237m³/h

:
59dBA

:
Surface Mount

:
Aluminium

:
4.72"

:
4.8"

:
7.87"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The LA 17/200 24V is a 200mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminium, axial fan, surface mounting, 0.085 to 0.05K/W thermal resistance and without airflow chamber. This heat sink features Papst, ball bearing, extremely low losses due to optimised hollow fin geometry, effective heat dissipation, compact construction, two opposite mounting surfaces are milled flat.
  • 11W Power input
  • 4400RPM Speed rating
  • -30 to 55°C Temperature range

Applications

HVAC

22 total stock globally Need more?

22 available for 4 - 5 business days delivery

$371.16 ( $426.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $371.16 ($426.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $365.07 ($419.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $359.26 ($413.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.