You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LA 21/150 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.13 °C/W, 93 mm, 92 mm, 150 mm, 80 m³/h

LA 21/150 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.13 °C/W, 93 mm, 92 mm, 150 mm, 80 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 21/150 24V
Order Code:
1222514
Technical Datasheet:
LA 21/150 24V   Datasheet
See all Technical Docs

Product Information

:
0.13°C/W
:
93mm
:
92mm
:
150mm
:
80m³/h
:
47dBA
:
Surface Mount
:
Aluminium
:
3.66"
:
3.62"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 21/150 24V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
  • Extremely low losses due to optimised hollow-fin geometry
  • Effective heat dissipation
  • Compact construction
  • Two opposite mounting surfaces are milled flat
  • 2.4W Power input
  • -20 to 75°C Temperature range
  • Ball bearing ebm-papst fan

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/09/19

Contact me when back in stock

$205.93 ( $236.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $205.93 ($236.82)
  ( )
50+ $191.22 ($219.90)
  ( )
100+ $179.27 ($206.16)
  ( )
250+ $174.99 ($201.24)