You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LA 21/200 230V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.12 °C/W, 93 mm, 92 mm, 200 mm, 75 m³/h

LA 21/200 230V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.12 °C/W, 93 mm, 92 mm, 200 mm, 75 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 21/200 230V
Order Code:
1222523
Technical Datasheet:
LA 21/200 230V   Datasheet
See all Technical Docs

Product Information

:
0.12°C/W
:
93mm
:
92mm
:
200mm
:
75m³/h
:
37dBA
:
Surface Mount
:
Aluminium
:
3.66"
:
3.62"
:
7.87"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 21/200 230V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
  • Extremely low losses due to optimised hollow-fin geometry
  • Effective heat dissipation
  • Compact construction
  • Two opposite mounting surfaces are milled flat
  • 12W Power input
  • -40 to 75°C Temperature range
  • Ball bearing ebm-papst fan

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

$264.91 ( $304.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $264.91 ($304.65)
  ( )
25+ $263.15 ($302.62)
  ( )
100+ $261.38 ($300.59)
  ( )
250+ $248.55 ($285.83)
  ( )
500+ $248.40 ($285.66)