You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LA 6/100 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.25 °C/W, 74 mm, 62 mm, 100 mm, 46 m³/h

LA 6/100 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.25 °C/W, 74 mm, 62 mm, 100 mm, 46 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 6/100 24V
Order Code:
1222506
Technical Datasheet:
LA 6/100 24V   Datasheet
See all Technical Docs

Product Information

:
0.25°C/W
:
74mm
:
62mm
:
100mm
:
46m³/h
:
41dBA
:
Surface Mount
:
Aluminium
:
2.91"
:
2.44"
:
3.94"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 6/100 24V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
  • Geometry of hollow-fin optimising the air flow
  • Particularly effective heat dissipation
  • Compact construction
  • Semiconductor mounting surface for milled flat
  • 3.4W Power input
  • -20 to 65°C Temperature range
  • Ball bearing ebm-papst fan

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

5 will be available for delivery on 28/10/19

More stock available week commencing 9/12/19

Contact me when back in stock

$126.32 ( $145.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $126.32 ($145.27)
  ( )
50+ $123.13 ($141.60)
  ( )
100+ $119.89 ($137.87)
  ( )
250+ $116.56 ($134.04)
  ( )
500+ $113.65 ($130.70)