You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LA 6/100 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.25 °C/W, 74 mm, 62 mm, 100 mm, 46 m³/h

LA 6/100 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.25 °C/W, 74 mm, 62 mm, 100 mm, 46 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 6/100 24V
Order Code:
1222506
Technical Datasheet:
LA 6/100 24V   Datasheet
See all Technical Docs

Product Information

:
0.25°C/W
:
74mm
:
62mm
:
100mm
:
46m³/h
:
41dBA
:
Surface Mount
:
Aluminium
:
2.91"
:
2.44"
:
3.94"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 6/100 24V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
  • Geometry of hollow-fin optimising the air flow
  • Particularly effective heat dissipation
  • Compact construction
  • Semiconductor mounting surface for milled flat
  • 3.4W Power input
  • -20 to 65°C Temperature range
  • Ball bearing ebm-papst fan

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$127.65 ( $146.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $127.65 ($146.80)
  ( )
50+ $124.43 ($143.09)
  ( )
100+ $121.15 ($139.32)
  ( )
250+ $117.80 ($135.47)
  ( )
500+ $114.85 ($132.08)