You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LA 6/150 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.225 °C/W, 74 mm, 62 mm, 150 mm, 46 m³/h

LA 6/150 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.225 °C/W, 74 mm, 62 mm, 150 mm, 46 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 6/150 24V
Order Code:
1222509
Technical Datasheet:
LA 6/150 24V   Datasheet
See all Technical Docs

Product Information

:
0.225°C/W
:
74mm
:
62mm
:
150mm
:
46m³/h
:
41dBA
:
Surface Mount
:
Aluminium
:
2.91"
:
2.44"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 6/150 24V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
  • Geometry of hollow-fin optimising the air flow
  • Particularly effective heat dissipation
  • Compact construction
  • Semiconductor mounting surface for milled flat
  • 3.4W Power input
  • -20 to 65°C Temperature range
  • Ball bearing ebm-papst fan

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

$117.47 ( $135.09 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $117.47 ($135.09)
  ( )
10+ $114.70 ($131.90)
  ( )
25+ $112.58 ($129.47)