You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LA 7/150 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.095 °C/W, 74 mm, 125 mm, 150 mm, 46 m³/h

LA 7/150 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.095 °C/W, 74 mm, 125 mm, 150 mm, 46 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 7/150 24V
Order Code:
1222525
Technical Datasheet:
LA 7/150 24V   Datasheet
See all Technical Docs

Product Information

:
0.095°C/W
:
74mm
:
125mm
:
150mm
:
46m³/h
:
41dBA
:
Surface Mount
:
Aluminium
:
2.91"
:
4.92"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 7/150 24V is a 150mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminum, axial fan, screw mounting, 0.11 to 0.05K/W thermal resistance. This heat sink features Papst, ball bearing, geometry of hollow fin optimizing the air flow, particularly effective heat dissipation, compact construction, semiconductor mounting surface for milled flat.
  • 3.4W Power input
  • 6400RPM Speed rating
  • -20 to 65°C Temperature range

Applications

HVAC

Associated Products

Compare Selected

Related Searches

95 total stock globally

95 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$219.48 ( $252.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $219.48 ($252.40)
  ( )
10+ $218.02 ($250.72)
  ( )
25+ $216.55 ($249.03)