You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LA 9/150 230V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.24 °C/W, 83 mm, 80 mm, 150 mm, 50 m³/h

LA 9/150 230V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.24 °C/W, 83 mm, 80 mm, 150 mm, 50 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 9/150 230V
Order Code:
1222516
Technical Datasheet:
LA 9/150 230V   Datasheet
See all Technical Docs

Product Information

:
0.24°C/W
:
83mm
:
80mm
:
150mm
:
50m³/h
:
31dBA
:
Surface Mount
:
Aluminium
:
3.27"
:
3.15"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 9/150 230V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
  • Geometry of hollow-fin optimising the air flow
  • Particularly effective heat dissipation
  • Compact construction
  • Semiconductor mounting surface for milled flat
  • 12W Power input
  • -40 to 90°C Temperature range
  • Ball bearing ebm-papst fan

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

$230.36 ( $264.91 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $230.36 ($264.91)
  ( )
10+ $213.90 ($245.98)
  ( )
25+ $200.55 ($230.63)
  ( )
50+ $195.77 ($225.14)
  ( )
100+ $168.72 ($194.03)