You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LA 9/150 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.17 °C/W, 83 mm, 80 mm, 150 mm, 80 m³/h

LA 9/150 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.17 °C/W, 83 mm, 80 mm, 150 mm, 80 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 9/150 24V
Order Code:
1222513
Technical Datasheet:
LA 9/150 24V   Datasheet
See all Technical Docs

Product Information

:
0.17°C/W
:
83mm
:
80mm
:
150mm
:
80m³/h
:
48dBA
:
Surface Mount
:
Aluminium
:
3.27"
:
3.15"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 9/150 24V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
  • Geometry of hollow-fin optimising the air flow
  • Particularly effective heat dissipation
  • Compact construction
  • Semiconductor mounting surface for milled flat
  • 6W Power input
  • -20 to 75°C Temperature range
  • Ball bearing ebm-papst fan

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

3 total stock globally

2 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$328.64 ( $377.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $328.64 ($377.94)
  ( )
50+ $305.18 ($350.96)
  ( )
100+ $286.10 ($329.02)
  ( )
250+ $279.30 ($321.20)
  ( )
500+ $241.27 ($277.46)