You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LA 9/200 230V

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.21 °C/W, 83 mm, 80 mm, 200 mm, 50 m³/h

LA 9/200 230V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.21 °C/W, 83 mm, 80 mm, 200 mm, 50 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 9/200 230V
Order Code:
1222520
Technical Datasheet:
LA 9/200 230V   Datasheet
See all Technical Docs

Product Information


:
0.21°C/W

:
83mm

:
80mm

:
200mm

:
50m³/h

:
31dBA

:
Surface Mount

:
Aluminium

:
3.27"

:
3.15"

:
7.87"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 9/200 230V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
  • Geometry of hollow-fin optimising the air flow
  • Particularly effective heat dissipation
  • Compact construction
  • Semiconductor mounting surface for milled flat
  • 12W Power input
  • -40 to 90°C Temperature range
  • Ball bearing ebm-papst fan

Applications

HVAC, Thermal Management

Available for back order

More stock available to supplier lead times which is approximately 28/09/20

Notify me when back in stock

$226.27 ( $260.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $226.27 ($260.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $220.60 ($253.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $214.80 ($247.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $208.83 ($240.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $203.61 ($234.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.