You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LA 9/200 24V - 

Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.14 °C/W, 83 mm, 80 mm, 200 mm, 80 m³/h

LA 9/200 24V - Fan / Force Cooled Heat Sink, Hollow Fin Aggregate, 0.14 °C/W, 83 mm, 80 mm, 200 mm, 80 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA 9/200 24V
Order Code:
1222517
Technical Datasheet:
LA 9/200 24V   Datasheet
See all Technical Docs

Product Information

:
0.14°C/W
:
83mm
:
80mm
:
200mm
:
80m³/h
:
48dBA
:
Surface Mount
:
Aluminium
:
3.27"
:
3.15"
:
7.87"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA 9/200 24V is a 80 x 83 x 200mm 24VDC hollow-fin cooling aggregate Heat Sink with axial fan. This heat sink is made of raw degreased aluminium with mounting area milled flat surface.
  • Extremely low losses due to optimised hollow fin geometry
  • Effective heat dissipation
  • Compact construction with axial fans
  • 80m³/h Maximum air flow
  • -20 to +75°C Temperature range

Applications

HVAC

Associated Products

Compare Selected

Related Searches

16 total stock globally

16 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$230.45 ( $265.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $230.45 ($265.02)
  ( )
50+ $224.68 ($258.38)
  ( )
100+ $218.75 ($251.56)
  ( )
250+ $212.71 ($244.62)
  ( )
500+ $207.37 ($238.48)