You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LA ICK 17 X17 W 12V - 

Heat Sink, CPU, 1.6 °C/W, PGA, 43.1 mm, 20 mm, 43.1 mm

LA ICK 17 X17 W 12V - Heat Sink, CPU, 1.6 °C/W, PGA, 43.1 mm, 20 mm, 43.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA ICK 17 X17 W 12V
Order Code:
1222503
See all Technical Docs

Product Information

:
1.6°C/W
:
PGA
:
43.1mm
:
20mm
:
43.1mm
:
-
:
Aluminium
:
1.69"
:
0.79"
:
1.7"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA ICK 17 X17 W 12V is an active Heat Sink with universal fan cooler, made of aluminium with black anodised finish. It is suitable for use with universal processors and offers thermal conductive adhesive way of fixation. It is specially adapted to industrial environment and its performance is designed for reliability and a long lifespan. The fan is burn-in tested and made for a long maintenance-free lifespan.
  • Integrated retaining spring fixes the fan cooler safely on the IC
  • Easy assembly and exchange of fan by insertion into integrated retaining device
  • Universal socket
  • 35.8W Dissipation loss Pv

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

40 total stock globally

40 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$72.55 ( $83.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $72.55 ($83.43)
  ( )
10+ $70.59 ($81.18)