You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LA ICK 17 X17 W 5V - 

Heat Sink, CPU, 1.6 °C/W, PGA, 43 mm, 20 mm, 43.1 mm

LA ICK 17 X17 W 5V - Heat Sink, CPU, 1.6 °C/W, PGA, 43 mm, 20 mm, 43.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LA ICK 17 X17 W 5V
Order Code:
1222504
See all Technical Docs

Product Information


:
1.6°C/W

:
PGA

:
43mm

:
20mm

:
43.1mm

:
-

:
Aluminium

:
1.69"

:
0.79"

:
1.7"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LA ICK 17 X17 W 5V is an active Heat Sink with universal fan cooler, made of aluminium with black anodised finish. It is suitable for use with universal processors and offers thermal conductive adhesive way of fixation. It is specially adapted to industrial environment and its performance is designed for reliability and a long lifespan. The fan is burn-in tested and made for a long maintenance-free lifespan.
  • Integrated retaining spring fixes the fan cooler safely on the IC
  • Easy assembly and exchange of fan by insertion into integrated retaining device
  • Universal socket
  • 35.8W Dissipation loss Pv

Applications

HVAC, Thermal Management

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$104.50 ( $120.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $104.50 ($120.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $102.26 ($117.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.