You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK 104 25,4 LS - 

Heat Sink, TO-220, 14 °C/W, SOT-32, TO-3P, TO-220, 34.9 mm, 12.7 mm, 25.4 mm

SK 104 25,4 LS - Heat Sink, TO-220, 14 °C/W, SOT-32, TO-3P, TO-220, 34.9 mm, 12.7 mm, 25.4 mm
SK 104 25,4 LS - Heat Sink, TO-220, 14 °C/W, SOT-32, TO-3P, TO-220, 34.9 mm, 12.7 mm, 25.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 104 25,4 LS
Order Code:
1892326
Technical Datasheet:
SK 104 25,4 LS   Datasheet
See all Technical Docs

Product Information

:
14°C/W
:
SOT-32, TO-3P, TO-220
:
34.9mm
:
12.7mm
:
25.4mm
:
-
:
Aluminium
:
1.37"
:
0.5"
:
1"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 104 25,4 LS is a 34.9 x 12.7 x 25.4mm PCB mount extruded Heat Sink made of aluminium with black anodized surface. This SK 104 series horizontal extruded heat sink is mounted by means of screws and is suitable for use with TO 220, SOT 32 and TO 3 devices.
  • 1.5mm Plate thickness

Applications

Industrial

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for next business day delivery
 
Check Stock & Lead Times

37 will be available for delivery on 21/08/19
40 will be available for delivery on 25/08/19

More stock available week commencing 16/09/19

$2.51 ( $2.89 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.51 ($2.89)
  ( )
10+ $2.34 ($2.69)
  ( )
50+ $2.16 ($2.48)
  ( )
100+ $2.02 ($2.32)