You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK 104 38,1 STS - 

Heat Sink, TO-220, 11 °C/W, SOT-32, TO-3P, TO-220, 34.9 mm, 12.7 mm, 38.1 mm

SK 104 38,1 STS - Heat Sink, TO-220, 11 °C/W, SOT-32, TO-3P, TO-220, 34.9 mm, 12.7 mm, 38.1 mm
SK 104 38,1 STS - Heat Sink, TO-220, 11 °C/W, SOT-32, TO-3P, TO-220, 34.9 mm, 12.7 mm, 38.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK 104 38,1 STS
Order Code:
1892327
Technical Datasheet:
SK 104 38,1 STS   Datasheet
See all Technical Docs

Product Information

:
11°C/W
:
SOT-32, TO-3P, TO-220
:
34.9mm
:
12.7mm
:
38.1mm
:
-
:
Aluminium
:
1.37"
:
0.5"
:
1.5"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK 104 38,1 STS is a 34.9 x 12.7 x 38.1mm PCB mount extruded Heat Sink with black anodized surface. This SK 104 series extruded heat sink is mounted by means of screws through solder pin and is suitable for use with TO 220, SOT 32 and TO 3 P devices.
  • 1.5mm Plate thickness

Applications

Industrial

Related Searches

233 total stock globally

233 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$3.73 ( $4.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.73 ($4.29)
  ( )
10+ $3.61 ($4.15)
  ( )
50+ $3.49 ($4.01)
  ( )
100+ $3.36 ($3.86)